Weidmüller 1704570000-1 ZDUB Terminal Block 2.5mm² yellow

MPN
1704570000-1
Brand
Weidmuller
EAN-13
2050001299536
Order Code
08-2538
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Weidmüller's ZDUB 2.5-2/4AN/DM GE is a yellow switchboard terminal designed to ensure continuity in electrical connections. This serial terminal, identifiable by the reference 1704570000-1, is ideal for use in PG terminal blocks. It is commonly applied in industrial settings for organising and securing multiple electrical connections efficiently.
Type PG terminal
Pitch 5.2mm
No. of Ways 4
Termination Pull Spring
Width 10.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 10.20mm
Colour Yellow
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 10.20 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Maximum Wire Size AWG 12
Misc Attribute 1 ZDUB 2.5-2/4AN/DM GE
Misc Attribute 2 Centre terminals
Nominal Voltage 800V
Number of pins 4
Number of Rows 1
Pins per row 4
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot