Weidmüller 1704380000-1 ZDUB Terminal Block Green/Yellow 2.5mm²

MPN
1704380000-1
Brand
Weidmuller
EAN-13
2050001299475
Order Code
08-2533
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Weidmüller's 1704380000-1 ZDUB 2.5-2/2AN/DM GE terminal is designed for ensuring continuity in electrical circuits. This green and yellow switchboard terminal is ideal for use in serial terminal applications. It is commonly used for secure connections in switchboards and control panels.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Colour Green, Yellow
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 5.10 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Maximum Wire Size AWG 12
Misc Attribute 1 ZDUB 2.5-2/2AN/DM GE
Misc Attribute 2 Centre terminals
Nominal Voltage 800V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot