Weidmuller 1697960000 CBH Cable Mount 3.4mm Bundle 100 Pack Black

MPN
1697960000
Brand
Weidmuller
EAN-13
4008190883034
Order Code
13-4872
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Weidmüller CBH 27/27 SW is a black, self-adhesive cable mount designed to accommodate bundles up to 3.40 mm in diameter, with four threaded holes for secure attachment. Typically used in industrial settings, these mounts provide efficient cable management solutions. Each production packaging unit contains 100 pieces, facilitating large-scale applications.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Basic material Plastic
Bundle Ø (max.) 3.40mm
Bundle Ø range 3.40 mm (max)
Depth 2mm
Depth (inches) 0.0787 inch
Diameter mounting hole 4.8
Diameter of fastening hole 4.8mm
For max. bundle diameter 4.8
For re-opening No
GTIN (EAN) 4008190883034
Halogen No
Height 27
Height (inches) 1.063 inch
Length 27mm
Length (inches) 0.0787 inch
Max. cable tie width 4mm
Min. tensile strength 80
Net weight 1.79g
Operating Temperature Range -40...60°C
Operating temperature range, max. 60°C
Operating temperature range, min. -40°C
Product information Number of bags in box (pieces): 30
Qty. 3000 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for cable tie width to 4.8
Tensile strength 80 N
Tensile strength (Pound-force) 18 lbf
UL 94 flammability rating V-2
UV-resistant Yes
Weight 1.6g
Width 27mm
Width (inches) 1.063 inch
Working temperature -40 - 60

Reviews

Be the first to submit a review

Trustpilot