Weidmuller 1697930000 CB Cable Tie 360mm 4.8mm Black 100 pieces PA 6.6 V2

MPN
1697930000
Brand
Weidmuller
EAN-13
4008190883003
Order Code
13-4870
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The Weidmüller 1697930000 CB 360/4.8 cable tie is a black, 360 mm long and 4.8 mm wide tie supplied in a pack of 100 pieces, ideal for cable bundling and management. Manufactured for industrial applications, it offers reliable and durable cable management solutions. Suitable for organising and securing cables, this product is essential in various industrial setups.
Length 360mm
Width 4.8mm
Colour Black
Material PA66
Type Cable Ties
Approvals UR
Band Width 4.5
Basic material Polyamide 66
Bundle diameter 100 - 3.5
Bundle diameter, max. 100mm
Bundle diameter, min. 3.5mm
Cable diameter, max. 103mm
Certificate No. (UR) E317499
Color Black
Depth 1.8mm
Depth (inches) 0.0709 inch
Dimensions (W x H) 4.8 mm x 360 mm
Flammability Rating UL94 V-2
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4008190883003
Halogen No
Halogen free true
Height 360mm
Height (inches) 14.1732 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 360
Material quality Polyamide (PA)
Max. bundle diameter 103mm
Max. sheet thickness 1.80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Mount Free Hanging
Mounting temperature 10 - 60
Net weight 2.36g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Package Quantity 1
Package/Case 100
Product information Number of bags in box (pieces): 40
Qty. 4000 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Plastic-coated
Tensile strength 220 N
Tensile strength (Pound-force) 49 lbf
Text strip None
Tie thickness 1.8
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 4.5 x 360 mm, Polyamide 66, 220 N
Weight 2.37g
Width (inches) 0.1772 inch

Reviews

Be the first to submit a review

Trustpilot