Weidmüller 1695721044-1 LM WS Cable Identifier 23x55 mm 40 A4 White Labels

MPN
1695721044-1
Brand
Weidmuller
EAN-13
2050001286734
Order Code
13-4867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

The Weidmüller cable identifier, model 1695721044-1, features a 12.7 x 23 mm white label designed for heat shrink applications. With its industrial labelling capabilities, it is ideal for cable processing and EMC products. There are 40 labels per package, useful for user-defined labelling in various industrial settings.
Type Cable Markers
Colour White
Material Polyester
Halogen-free Yes
Height 0.025mm
Labels per sheet 40
Length 23mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM WRITE ON 23X55 WS
Number of labels 40
Series LaserMark
Width 55mm
Writing area 12.7 x 23 mm
Writing area length 12.7mm
Writing area width 23mm

Reviews

Be the first to submit a review

Trustpilot