Weidmuller 1686401687-1 LM MT300 Cable Identifier Yellow Labels 156 Sheets

MPN
1686401687-1
Brand
Weidmuller
EAN-13
2050001286642
Order Code
13-4862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Weidmüller's LM MT300 26X10 GE cable identifier is a set of 156 yellow labels, each measuring 10 x 26 mm. These labels are ideal for industrial labelling and cable processing tasks. They are well-suited for environments requiring user-defined labelling and precise cable identification.
Type Cable Markers
Colour Yellow
Material Polyester
Halogen-free Yes
Height 10mm
Labels per sheet 156
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 26X10 GE
Number of labels 156
Series LaserMark
Width 26mm
Writing area 10 x 26 mm
Writing area length 10mm
Writing area width 26mm

Reviews

Be the first to submit a review

Trustpilot