Weidmüller 1686400001-1 LM MT300 Cable Label Silver 10x26mm 156 Sheets

MPN
1686400001-1
Brand
Weidmuller
EAN-13
2050001286659
Order Code
13-4861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 01/11/2026

The Weidmüller 1686400001-1 LM MT300 26X10 SI is a silver cable identifier label with dimensions of 10 x 26 mm, supplied in a set of 156 labels. It is ideal for industrial labelling applications, offering durable and clear identification for cable processing tasks. This label is especially useful in environments requiring precise and reliable marking, such as EMC-sensitive areas.
Type Cable Markers
Colour Silver
Material Polyester
Halogen-free Yes
Height 10mm
Labels per sheet 156
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 26X10 SI
Number of labels 156
Series LaserMark
Width 26mm
Writing area 10 x 26 mm
Writing area length 10mm
Writing area width 26mm

Reviews

Be the first to submit a review

Trustpilot