Weidmuller 1686380001-1 Laser Mark Cable Identifier Silver Label 264 A4 Sheets

MPN
1686380001-1
Brand
Weidmuller
EAN-13
2050001286628
Order Code
13-4858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Weidmüller cable identifier LM MT300 20X8 SI features 264 silver labels, measuring 8 x 20.3 mm, specifically designed for clear and durable labelling. Manufactured for industrial applications, these labels are ideal for cable processing and user-defined labelling. They serve as reliable heat shrink products suitable for EMC environments.
Type Cable Markers
Colour Silver
Material Polyester
Halogen-free Yes
Height 8mm
Labels per sheet 264
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 20X8 SI
Number of labels 264
Series LaserMark
Width 20.3mm
Writing area 8 x 20.3 mm
Writing area length 8mm
Writing area width 20.3mm

Reviews

Be the first to submit a review

Trustpilot