Weidmüller 1686361044-1 LM MT300 Cable Labels White 6x15.2mm 484 A4 Sheets

MPN
1686361044-1
Brand
Weidmuller
EAN-13
2050001286543
Order Code
13-4856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 1686361044-1 LM MT300 15X6 WS is a white cable identifier with a size of 6 x 15.2 mm and includes 484 labels. This product is suited for industrial labelling applications, providing durable and clear identification for cables. It is commonly used in cable processing and various heat shrink applications for effective organisation and management.
Type Cable Markers
Colour White
Material Polyester
Halogen-free Yes
Height 6mm
Labels per sheet 484
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 15X6 WS
Number of labels 484
Series LaserMark
Width 15.2mm
Writing area 6 x 15.2 mm
Writing area length 6mm
Writing area width 15.2mm

Reviews

Be the first to submit a review

Trustpilot