Weidmüller 1674300000-50 Z-series dual port Terminal block 2.5mm² 50pcs.

MPN
1674300000-50
Brand
Weidmuller
EAN-13
4008190444884
Order Code
08-2529
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £100.95 £99.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Weidmüller produces the 1674300000-50 dual port terminal featuring a pull spring mechanism, offering reliable continuity. This product is ideal for industrial applications such as switchboards and serial terminals, providing secure wire connections. Packaged with 50 pieces, it is suitable for high-volume production and installation environments.
Type Dual port terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Spring Clamp
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
Colour Dark beige
Connection Pull spring
Dim (L x W x H) 79.5 x 5.1 x 53 mm
Height 53mm
Industrial packaging Yes
Length 79.5mm
Misc Attribute ZDK 2.5
Weight 9.79g

Reviews

Be the first to submit a review

Trustpilot