Weidmüller 1669630000 Actuator tool 1pc high-quality and durable

MPN
1669630000
Brand
Weidmuller
EAN-13
4008190429119
Order Code
08-2528
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Weidmüller 1669630000 actuator tool is designed for use with serial and switchboard terminals, ensuring reliable continuity in electrical connections. It is an essential component in electrical installations, particularly in switchboards. Typical applications include improving the efficiency and safety of systems within industrial and commercial electrical settings.
Accessory Type Actuator tools
Ambient temperature -40 °C…55°C
Basic material POM
Colour Orange
Contains Lead No
Continuous operating temp., max. 100°C
Continuous operating temp., min. -40°C
Depth 23.75mm
Depth (inches) 0.935 inch
Dim (L x W x H) 140.18 x 27.76 x 140 mm
Explosion-tested version No
Flammability Rating UL94 HB
GTIN (EAN) 4008190429119
Height 140mm
Height (inches) 5.5189 inch
Length 140.18mm
Misc Attribute ZBWW
Net weight 17.44g
Package Quantity 1
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Z
Storage temperature -25 °C...55°C
Type ZBWW
UL 94 flammability rating HB
Weight 17.439g
Width 27.76mm
Width (inches) 1.0929 inch

Reviews

Be the first to submit a review

Trustpilot