Weidmüller 1669620000 Actuator tool 1pc precise and durable

MPN
1669620000
Brand
Weidmuller
EAN-13
2050004808506
Order Code
08-2527
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Weidmüller's 1669620000 Actuator Tool is designed for precise and reliable operations within switchboard terminals. This tool ensures continuity in serial terminals, making it essential for efficient switchboard management. Typical applications include maintaining and installing electrical connections in various industrial and commercial settings.
Accessory Type Actuator tools
Ambient temperature -40 °C…55°C
Basic material POM
Colour Orange
Contains Lead No
Continuous operating temp., max. 100°C
Continuous operating temp., min. -40°C
Depth 23.75mm
Depth (inches) 0.935 inch
Dim (L x W x H) 147 x 27.76 x 145 mm
Explosion-tested version No
Flammability Rating UL94 HB
GTIN (EAN) 4008190429126
Height 145mm
Height (inches) 5.7874 inch
Installation advice Direct mounting
Length 147mm
Misc Attribute ZBW 1
Net weight 14.96g
Package Quantity 50
Qty. 1 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Z
Storage temperature -25 °C...55°C
Type ZBW 1
UL 94 flammability rating HB
Weight 17.714g
Width 27.76mm
Width (inches) 1.0929 inch

Reviews

Be the first to submit a review

Trustpilot