Weidműller 1665000000 Adaptor Plastic Orange

MPN
1665000000
Brand
Weidmuller
Order Code
14-7216
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
40+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 210 in stock

Weidmüller ADP-8/4-OR is a Adapter plate (industrial connector), Plastic, Colour: orange, Installation size: 8. Adapter plate for various applications in industrial environments.
Accessory Type Fitting piece
Colour Orange
Contains Lead No
Degree of protection (IP), mounted IP65/IP67
Depth 150.5
Depth (inches) 5.9252 inch
GTIN (EAN) 4008190421700
Height 10
Height (inches) 0.3937 inch
Length 150.5
Material Nylon
Material adaptor plate Plastic
Net weight 33.7g
Packaging Bulk
Qty. 10 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series RockStar®
Shape of opening Rectangular
Type ADP-8/4-OR
Version Heavy-duty connectors, Accessories, Adapter
Width 52
Width (inches) 2.0472 inch

Reviews

Be the first to submit a review

Trustpilot