Weidmuller 1651980000-1 ZIA Terminal Block Beige 1.5mm² 3-level 1S

Image Representative of Range

Weidmuller 1651980000-1 ZIA Terminal Block Beige 1.5mm² 3-level 1S

MPN
1651980000-1
Brand
Weidmuller
EAN-13
2050001299178
Order Code
13-4851
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Weidmüller 1651980000-1 ZIA 1.5/3L-1S Beige is a switchboard terminal designed for maintaining continuity in electrical circuits. This component is suitable for use with proximity switch/actuator setups, ensuring reliable connections. It is often utilised in industrial and commercial environments to support complex serial terminal assemblies.
Current Rating 17.5A
Type Proximity switch/actuator terminal
Number of Ways 3
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Current Rating (A) 17.5
Misc Attribute 1 Base terminal for feeding the initiators and actuators
Recordings of max. 2 Rail/1 Continuity
Recordings of max. 3 Rail/1 Continuity
Misc Attribute 2 ZIA 1.5/3L-1S
Nominal Current 17.5 A
Product Type Terminal Block
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot