Weidmüller 1650370000-100 Z-series Connector 100pcs 1.5mm² spring cage

MPN
1650370000-100
Brand
Weidmuller
EAN-13
4008190297558
Order Code
08-2525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller 1650370000-100 connector bit comprises 100 pieces designed for industrial applications. This serial terminal component ensures continuity and reliability in switchboard terminals. Typically used in production packaging, it facilitates efficient and secure electrical connections.
Accessory Type Connector bit
Used With Z-Series
Dim (L x W x H) 12.9 x 5.08 x 17.45 mm
Height 17.45mm
Industrial packaging Yes
Length 12.9mm
Misc Attribute ZVL 1.5 BR
Weight 1.24g
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot