Weidmuller 1650370000-1 ZVL 1.5 BR Brown Connector Robust Durable

Image Representative of Range

Weidmuller 1650370000-1 ZVL 1.5 BR Brown Connector Robust Durable

MPN
1650370000-1
Brand
Weidmuller
EAN-13
2050001299246
Order Code
13-4849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.823
10+ £0.757
100+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Weidmüller 1650370000-1 ZVL 1.5 BR Brown is a serial terminal used for ensuring continuity in switchboard applications. This connector bit is designed for reliable electrical connections and is often used in complex electrical systems. Weidmüller's robust and efficient design makes it ideal for industrial environments.
Current Rating 17.5A
Type Connector bit
Number of Ways 2
Voltage Rating 250V
Colour Brown
Connection (type) Spring-Loaded Connector
Connections 2
Content 100
Current Rating (A) 17.5
Material (details) Plastic
Misc Attribute 1 With cross-connection
Misc Attribute 2 ZVL 1.5 BR
Nominal Current 17.5 A
Product Type Terminal Block
Stripping length (max.) mm 7mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 0.72
Width (mm) 5.08
Wire Gauge 0.13–2.5mm²

Reviews

Be the first to submit a review

Trustpilot