Weidmüller 1650360000-100 Z-series Connector bit 1.5mm² 100pcs blue

MPN
1650360000-100
Brand
Weidmuller
EAN-13
4008190297541
Order Code
08-2524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weidmüller's 1650360000-100 connector bits are designed for industrial applications, offering continuity in switchboard terminals. This product comes as a packaging unit containing 100 pieces, suitable for use in serial terminal setups. It is ideal for ensuring reliable connectivity in production environments.
Accessory Type Connector bit
Used With Z-Series
Dim (L x W x H) 12.9 x 5.08 x 17.45 mm
Height 17.45mm
Industrial packaging Yes
Length 12.9mm
Misc Attribute ZVL 1.5 BL
Weight 1.26g
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot