Weidmüller BLL 5.08/24/90 3.2 SN OR BX is a PCB connector (board connection), 320 V, 23 A, Pitch in mm: 5.08, Number of poles: 24, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
5.08mm |
| No. of Rows |
1 |
| Current Rating |
20A |
| Colour |
Orange |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
touch |
| Angle PCB/contact |
0°/180° (horizontal) |
| Approvals |
CSA, UR |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (UR) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Orange |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 200 |
| Connector model |
Fixed connector |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Current |
15A |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| GTIN (EAN) |
4008190293000 |
| Housing colour |
Orange |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
PBT GF |
| Insulating material group |
IIIa |
| Insulation Resistance |
108 O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
4.600 " |
| Layer structure of plug contact |
4...6 µm Sn hot-dip tinned |
| Layer structure of solder connection |
4...6 µm Sn hot-dip tinned |
| Length pin |
3.2 |
| Material insulation body |
Thermoplastic |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
100°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
5.08 |
| Modular spacing contacts |
5.08 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
26g |
| Notes |
•Additional variants on request |
| Number of Contacts |
24 |
| Number of levels |
1 |
| Number of plug-in contact rows |
1 |
| Number of Poles |
24 |
| Number of Positions |
24 |
| Number of Positions Per Level |
24 |
| Number of Rows |
1 |
| Number of solder pins per pole |
2 |
| Operating Temperature |
-50 - 100 |
| Operating temperature, max. |
100°C |
| Outgoing elbow |
90° |
| Overvoltage category |
II |
| Package Quantity |
20 |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
5 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 400 V / 23 A |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
5 N |
| Radiation Hardening |
No |
| Rated current (Use group B / CSA) |
15 A |
| Rated current (Use group B / UL 1059) 15 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
20 |
| Rated impulse voltage for surge voltage 4 kV |
Short-time withstand current resistance 3 x 1s with 120 A |
| Rated impulse voltage for surge voltage 4 V |
Rated impulse voltage for surge voltage 4 kV |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
Omnimate BL |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder eyelet hole diameter tolerance (D)+ 0,1 mm |
L1 inmm |
| Solder pin dimensions |
0.4 x 1.00 mm |
| Solder pin length (l) |
3.2mm |
| Solder pin length tolerance |
+0.1 / -0.3mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female header, closed |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
=5 mO |
| VPE height |
30.00mm |
| VPE length |
349.00mm |
| VPE width |
136.00mm |