Weidműller 1632630000 Terminal Block 34POS 5.08mm Thru-Hole Unshrouded

MPN
1632630000
Brand
Weidmuller
Order Code
15-2075
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 300 in stock

Weidmüller manufactures the 1632630000 terminal block with 34 positions and a 5.08mm pitch for thru-hole unshrouded connections. This terminal block is known for its reliable electrical connectivity and is commonly used in industrial and automation applications. Engineers utilise it for secure wiring in control cabinets and distribution panels.
Pitch 5.08mm
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
60999 a x b; ø be chosen depending
Certificate No. (CSA) 200039-1202191
Certificate No. (UR) E60693
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Coating 1-3 µm Ni, 4-6 µm SN
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contains Lead No
Current 15A
Delivery status Discontinued
Depth 21.8mm
Depth (inches) 0.8583 inch
Fitted by customer Yes
Flammability Rating UL94 V-2
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4008190208981
Height 31mm
Height (inches) 1.3976 inch
Height of lowest version 31mm
Housing Color Orange
Institute (CSA) CSA
Institute (UR) UR
Insulating material PA
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.200 "
L1 in mm 81.28mm
Last order date 2022-03-30T00:00:00+02:00
Layer structure of solder connection 4...6 µm Ni / 4...6 µm Sn
Max. adjacent poles per row 48
Maximum Operating Temperature 100°C
Min Operating Temperature -20°C
min. max.
Minimum Operating Temperature -50°C
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 60.99g
Notes •Additional variants on request
Number of Circuits 17
Number of Contacts 34
Number of levels 2
Number of Poles 34
Number of Positions 34
Number of Positions Per Level 17
Number of Rows 2
Operating temperature, max. 100°C
Orientation Straight
Packaging Bulk
Pin series quantity 2
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm; 3.0 mm
pollution degree III/2 pollution degree III/3
Product data IEC: 500 V / 32 A / 0.5 - 6mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Radiation Hardening No
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current, min. number of poles 32 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate LP
Solder eyelet hole diameter (D) 1.3mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm Number of solder pins per pole
Solder pin dimensions 0.75 x 0.9 mm
Solder pin length (l) 4.5mm
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 6mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Tinning type matt
UL 94 flammability rating V-2
UL File Number Search UL Website
Version Printed circuit board terminals, 5.08 mm, Number
Voltage 300V
Volume resistance 1.20 mO
VPE height 52.00mm
VPE length 177.00mm
VPE width 98.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.5 mm² w. plastic collar ferrule, DIN 46228 pt 4,2.5mm²
Width 21.8mm
Width (inches) 3.5236 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot