Weidmüller 1632080000-1 ZPE 4 Terminal Green/Yellow Durable Connection

Image Representative of Range

Weidmüller 1632080000-1 ZPE 4 Terminal Green/Yellow Durable Connection

MPN
1632080000-1
Brand
Weidmuller
EAN-13
2050001044938
Order Code
13-4842
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.82
10+ £2.57
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Weidmüller 1632080000-1 ZPE 4 Green/Yellow is a switchboard terminal designed for ensuring electrical continuity in connections. This PG terminal is typically used in electrical panels and control cabinets for secure and efficient wiring. Suitable for serial terminals, it is ideal for industrial and commercial switchboard applications.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Pull spring
Connection (type) Pull Spring
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 480
Length (mm) 43mm
Material (details) Wemid
Misc Attribute ZPE 4
Nominal Current 480 A
Number of pins 2
Product Type Ground Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 15
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot