Weidmuller 1632060000-1 ZDU 4 BL Terminal Block Blue Compact Design

MPN
1632060000-1
Brand
Weidmuller
EAN-13
2050001044662
Order Code
13-4841
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.14
10+ £1.05
100+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Weidmüller ZDU 4 BL is a blue switchboard terminal designed for establishing continuity in electrical systems. It features robust construction suitable for use in various industrial applications. Typically utilized in switchboards, this serial terminal ensures reliable connections and safety.
Current Rating 41A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 32
Material (details) Plastic
Misc Attribute ZDU 4 BL
Nominal Current 32 A, 41 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 9.5
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot