Weidmüller 1631910000-1 WKM Lead marker 8x30mm Transparent

MPN
1631910000-1
Brand
Weidmuller
EAN-13
2050001046642
Order Code
08-2522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.897
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,831 in stock

The Weidmüller 1631910000-1 WKM 8/30 lead marker has a transparent design with a writing area of 8 x 30 mm. It is ideal for cable processing and industrial labelling. This product is designed for easy identification and organisation in electrical applications.
Type Lead Marker
Colour Transparent
Material Polypropylene
Dimensions (L x W x H) 30 x 8 x 30 mm
Height 30mm
Length 30mm
Max Cable Diameter 115mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute WKM 8/30
Suitable for outside Ø (min.) 7mm
Width 8mm
Writing area 8 x 30 mm
Writing area length 8mm
Writing area width 30mm

Reviews

Be the first to submit a review

Trustpilot