Weidmuller 1627860000-YE ZQV6/3 For ZSI2.5 Terminal Bridge Yellow

Image Representative of Range

Weidmuller 1627860000-YE ZQV6/3 For ZSI2.5 Terminal Bridge Yellow

MPN
1627860000-YE
Brand
Weidmuller
EAN-13
2050001296436
Order Code
13-4835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.935
100+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Weidmüller 1627860000-YE ZQV 6/3 is a cross link designed for use with switchboard terminals. It features compatibility with the ZSI 2.5, ensuring continuity in electrical connections. Typically employed in serial and switchboard terminal applications, it enhances operational reliability.
Type Cross link
Number of Ways 3
Colour Yellow
Compatible with (details) ZSI 2.5
Connection (type) Connector
Connections 3
Content 60
Current Rating (A) 41
Dim Depth: 33.96 mm; Height: 22.4 mm; Width: 3.1 mm; Pitch: 8.1mm
Length (mm) 33.96mm
Material (details) Plastic
Misc Attribute ZQV 6/3
Nominal Current 41 A
Product Type Plug-in Bridge
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.72
Width (mm) 3.1
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot