Weidműller 1614280000 Reducing Sleeve Wemid Grey

MPN
1614280000
Brand
Weidmuller
Order Code
14-8077
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
9000+ £0.0220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 10,000 in stock

Weidmüller ZRH 2.5/3 is a Reducing sleeve (terminal), Wemid, grey. Reducing sleeve for simplified connection of connectors with small cross-section.
Sleeve Diameter Not Applicable
Colour Grey
Length 50.05mm
Type Reducing sleeve
Accessory true
Ambient temperature -50 °C…75°C
Available until 2026-06-30T00:00:00+02:00
Basic material Wemid
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
Delivery status This article will no longer be available in the future.
Depth 9.4mm
Depth (inches) 0.3701 inch
ECLASS 14 27-25-03-90
ECLASS 15.0 27-25-03-90
ETIM 10 EC002848
ETIM 8.0 EC002848
ETIM 9.0 EC002848
Explosion-tested version No
GTIN (EAN) 4008190206796
Height 50.05mm
Height (inches) 1.9705 inch
Installation advice Direct mounting
Net weight 0.09g
Qty. 1000 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Storage temperature -25 °C...55°C
Type of fixing Plugged
UL 94 flammability rating V-0
Width 5.55mm
Width (inches) 0.2185 inch

Reviews

Be the first to submit a review

Trustpilot