Weidmüller 1610700000-1 Lead Marker 18x40mm Transparent Single Pack

MPN
1610700000-1
Brand
Weidmuller
EAN-13
2050001046628
Order Code
08-2520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.937
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The Weidmüller 1610700000-1 WKM 18/43 is a transparent lead marker with an 18 x 40 mm writing area. It is typically used for cable processing and industrial labelling applications. This product provides clear identification in various settings and is a single piece per pack.
Type Lead Marker
Colour Transparent
Material Polypropylene
Dimensions (L x W x H) 43 x 18 x 43 mm
Height 43mm
Length 43mm
Max Cable Diameter 115mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute WKM 18/43
Suitable for outside Ø (min.) 7mm
Width 18mm
Writing area 18 x 40 mm
Writing area length 18mm
Writing area width 40mm

Reviews

Be the first to submit a review

Trustpilot