Weidmuller 1609030000-1 ZQV 4/10 GE Terminal Jumper for ZDU 4 Series

Image Representative of Range

Weidmuller 1609030000-1 ZQV 4/10 GE Terminal Jumper for ZDU 4 Series

MPN
1609030000-1
Brand
Weidmuller
EAN-13
2050001045157
Order Code
13-4828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Weidmüller's 1609030000-1 ZQV 4/10 GE is a switchboard terminal that ensures continuity across serial terminals. Designed to be compatible with ZDU 4, it features a cross link functionality. This product is typically used in electrical distribution and control applications.
Type Cross link
Number of Ways 10
Colour Yellow
Compatible with (details) ZDU 4…
Connection (type) Spring-Loaded Connector
Content 2
Current Rating (A) 32
Material (details) Plastic
Misc Attribute ZQV 4/10 GE
Nominal Current 32 A
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 8.2
Width (mm) 2.8
Wire Gauge 4mm²

Reviews

Be the first to submit a review

Trustpilot