Weidmüller 1608940000-20 Z-series Cross-Connector 20pcs for 10-pole terminals

MPN
1608940000-20
Brand
Weidmuller
EAN-13
4008190099060
Order Code
08-2518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.01 £49.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Weidmüller's 1608940000-20 Cross Link is an industrial product designed for use in serial and switchboard terminals. It ensures continuity in electrical connections and is ideal for integration in switchboard systems. This packaging unit contains 20 pieces, making it suitable for larger scale applications in industrial settings.
Accessory Type Cross link
Used With Z-Series
Dim (L x W x H) 49.3 x 2.8 x 27.6 mm
Height 27.6mm
Industrial packaging Yes
Length 49.3mm
Misc Attribute ZQV 2.5/10
Weight 6.724g
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot