Weidmuller 1608940000-1 ZQV 2.5/10 Link ZDU/ZDK/PDU/PTR 2.5 Compatible

Image Representative of Range

Weidmuller 1608940000-1 ZQV 2.5/10 Link ZDU/ZDK/PDU/PTR 2.5 Compatible

MPN
1608940000-1
Brand
Weidmuller
EAN-13
2050001045133
Order Code
13-4826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.60
100+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Weidmüller 1608940000-1 ZQV 2.5/10 is a cross link accessory, compatible with ZDU 2.5, ZDK 2.5, and similar terminal types. Manufactured by Weidmüller, it is designed to ensure continuity in serial and switchboard terminals. This product is typically used in electrical switchboards and panel installations.
Type Cross link
Number of Ways 10
Colour Yellow
Connection (type) Connector
Content 20 PC
Current Rating (A) 24
Dim Pitch: 5.1 mm; Dimensions (D x H x W): 27.6 mm x 49.3 mm x 2.8 mm
Length (mm) 27mm
Material (details) Plastic
Misc Attribute ZQV 2.5/10
Nominal Current 24 A
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 8.2
Width (mm) 2.8
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot