Weidmüller 1608890000 Z-series Cross-Connector 20pcs 5 poles accessory

MPN
1608890000
Brand
Weidmuller
EAN-13
4008190065713
Order Code
08-2517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Weidmüller manufactures the 1608890000 cross link, known for its continuity and reliable connections in serial and switchboard terminals. The packaging includes 20 pieces, designed for seamless integration in industrial and electrical applications. This product is ideal for enhancing connectivity and organisation within electrical switchboards.
Accessory Type Cross link
Used With Z-Series
Ambient temperature -60 °C…85°C
Basic material Wemid
Color Yellow
Colour Yellow
Contains Lead No
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Current Rating 24A
Depth 27.6mm
Depth (inches) 1.0866 inch
Dim (L x W x H) 23.8 x 2.8 x 27.6 mm
Explosion-tested version Yes
Explosion-tested version Ex e true
Factory colour Yellow
Flammability Rating UL94 V-0
GTIN (EAN) 4008190065713
Height 27.6mm
Height (inches) 0.937 inch
Housing Color Yellow
Industrial packaging Yes
Installation advice Direct mounting
Insulated true
Length 23.8mm
Misc Attribute 1 ZQV 2.5 / 5
Misc Attribute 2 ZQV 2.5/5
Model Transverse connector
Modular spacing 5.1
Mounting method Pluggable
Net weight 3.9g
Nominal Current 24 A
Number of bridged clamps 5
Number of Contacts 5
Number of pins 5
Number of Poles 5
Number of Positions 5
Number of Rows 1
Package Quantity 20
Packaging Bag
Pitch 5.1mm
Pitch in mm (P) 5.10mm
Product information Due to stability and temperature reasons It is only possible to break out 60% of contact elements
Qty. 20 items
Radiation Hardening No
Rated current In 24
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series ZQV
Storage temperature -25 °C...55°C
Type ZQV 2.5/5
Type of fixing Plugged
UL 94 flammability rating V-0
Voltage Rating 0uV
Weight 3.9g
Width 2.8mm
Width (inches) 0.1102 inch
With contact protection true

Reviews

Be the first to submit a review

Trustpilot