Weidmuller 1608880000-1 ZQV 2.5/4 Cross Connection PDU Compatible

Image Representative of Range

Weidmuller 1608880000-1 ZQV 2.5/4 Cross Connection PDU Compatible

MPN
1608880000-1
Brand
Weidmuller
EAN-13
2050001299130
Order Code
13-4825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £0.993
100+ £0.934
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Weidmüller 1608880000-1 ZQV 2.5/4 is a cross connection compatible with PDU 2.5/4, facilitating continuity in serial and switchboard terminals. This component is ideal for enhancing connectivity in electrical installations. Weidmüller's product ensures reliable performance in industrial and commercial switchboards.
Type Cross link
Number of Ways 4
Colour Yellow
Compatible with (details) PDU 2.5/4 /3/4AN/ZIA
Connection (type) Connector
Connections 4
Content 60
Current Rating (A) 24
Length (mm) 27mm
Material (details) Wemid
Misc Attribute ZQV 2.5/4
Nominal Current 24 A
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.72
Width (mm) 2.8
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot