Weidmüller 1608870000-60 Z-series Cross link 60pcs 3-pole Connectors

MPN
1608870000-60
Brand
Weidmuller
EAN-13
4008190061630
Order Code
08-2516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.71 £33.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller 1608870000-60 cross link is used for connecting serial and switchboard terminals, ensuring reliable continuity in electrical circuits. It is designed for industrial applications, providing a robust solution for switchboards. Typically, it comes in packaging units containing 60 pieces, ideal for large-scale production or maintenance tasks.
Accessory Type Cross link
Used With Z-Series
Dim (L x W x H) 13.6 x 2.8 x 27.6 mm
Height 27.6mm
Industrial packaging Yes
Length 13.6mm
Misc Attribute ZQV 2.5/3
Number of pins 3
Weight 1.8g
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot