Weidmüller 1608670000-1 ZPE 6 Green/Yellow Terminal Block Durable Design

Image Representative of Range

Weidmüller 1608670000-1 ZPE 6 Green/Yellow Terminal Block Durable Design

MPN
1608670000-1
Brand
Weidmuller
EAN-13
2050001044945
Order Code
13-4818
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.31
10+ £3.02
100+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Weidmüller 1608670000-1 ZPE 6 is a green/yellow switchboard terminal. It is designed for use in continuity applications within serial terminal setups. This PG terminal is ideal for ensuring reliable electrical connections in industrial environments.
Type PG terminal
Number of Ways 2
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 50
Current Rating (A) 250
Dim Dimensions (H×W×D): 65 mm × 8.1 mm × 45mm
Length (mm) 65mm
Material (details) Plastic
Misc Attribute ZPE 6
Nominal Current 720 A
Number of pins 2
Product Type Ground Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 19
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot