Weidmüller 1608660000-1 ZPE Terminal Block 2.5/4mm² Green/Yellow

Image Representative of Range

Weidmüller 1608660000-1 ZPE Terminal Block 2.5/4mm² Green/Yellow

MPN
1608660000-1
Brand
Weidmuller
EAN-13
2050001045034
Order Code
13-4817
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.41 £3.75
10+ £3.45
100+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Weidmüller 1608660000-1 ZPE 2.5/4AN Green/Yellow is a switchboard terminal designed for ensuring continuity in electrical circuits. Manufactured by Weidmüller, it features robust construction suitable for serial terminal applications. This PG terminal is typically used in electrical switchboards to facilitate reliable connections.
Type PG terminal
Number of Ways 4
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 4
Content 50
Material (details) Plastic
Misc Attribute ZPE 2.5/4AN
Nominal Current 300 A
Number of pins 4
Product Type Ground Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot