Weidmuller 1608630000-1 ZDU 6 BL Terminal Blue Ductile Conductors

Image Representative of Range

Weidmuller 1608630000-1 ZDU 6 BL Terminal Blue Ductile Conductors

MPN
1608630000-1
Brand
Weidmuller
EAN-13
2050001044679
Order Code
13-4814
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.40
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Weidmüller's 1608630000-1 ZDU 6 BL is a blue switchboard terminal designed for ensuring continuity in electrical connections. This reliable serial terminal is commonly used in various industrial and commercial switchboard applications. Ideal for maintaining orderly connections, it supports efficient electrical distribution and management.
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Copper
Content 50
Current Rating (A) 41
Dim (WxD) 8.1 x 45 mm
Length (mm) 45mm
Material (details) Plastic
Misc Attribute ZDU 6 BL
Nominal Current 57 A
Number of pins 2
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 19
Width 8.1mm
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot