Weidmuller 1608580000-1 ZDU 2.5/4AN Terminal Block Blue

Image Representative of Range

Weidmuller 1608580000-1 ZDU 2.5/4AN Terminal Block Blue

MPN
1608580000-1
Brand
Weidmuller
EAN-13
2050001044907
Order Code
13-4812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.44
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Weidmüller 1608580000-1 ZDU 2.5/4AN BL Blue is a serial terminal designed for switchboard applications. It ensures reliable continuity and is typically used for electrical connections in industrial environments. This product exemplifies Weidmüller's commitment to quality and dependability in electrical components.
Current Rating 27A
Type Continuity
Number of Ways 4
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Screw Terminal
Connections 4
Content 100
Current Rating (A) 24
Dim (HxWxD) 79.5 x 5.1 x 38.5 mm
Length (mm) 79mm
Material (details) Plastic
Misc Attribute ZDU 2.5/4AN BL
Nominal Current 24 A
Number of pins 4
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +75°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot