Weidmüller 1608570000-1 ZDU 2.5/4AN Beige Terminal Unit Compact Design

Image Representative of Range

Weidmüller 1608570000-1 ZDU 2.5/4AN Beige Terminal Unit Compact Design

MPN
1608570000-1
Brand
Weidmuller
EAN-13
2050001044631
Order Code
13-4811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.44
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

Weidmüller 1608570000-1 ZDU 2.5/4AN Beige is a serial terminal used for ensuring continuity in electrical connections. It is typically applied in switchboards to maintain efficient and reliable circuit management. Its beige colour and compact design facilitate easy integration into existing systems.
Current Rating 27A
Type Continuity
Number of Ways 4
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 4
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 24
Length (mm) 79mm
Material (details) Plastic
Misc Attribute ZDU 2.5/4AN
Nominal Current 24 A
Number of pins 4
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot