Weidmuller 1608550000-1 ZDU 2.5/3AN BL Terminal Block Blue

Image Representative of Range

Weidmuller 1608550000-1 ZDU 2.5/3AN BL Terminal Block Blue

MPN
1608550000-1
Brand
Weidmuller
EAN-13
2050001044716
Order Code
13-4810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.22
10+ £1.12
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Weidmüller 1608550000-1 ZDU 2.5/3AN BL Blue is a serial terminal designed for switchboards. It ensures continuity and reliability in electrical connections. This product is typically used in industrial switchboard applications where secure and efficient terminal connections are required.
Current Rating 31A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Content 100
Current Rating (A) 24
Length (mm) 38.5mm
Material (details) Plastic
Misc Attribute ZDU 2.5/3AN BL
Nominal Current 24 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 9.5
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot