Weidmüller 1608520000-1 ZDU 2.5 BL Compact Module Blue Durable Design

Image Representative of Range

Weidmüller 1608520000-1 ZDU 2.5 BL Compact Module Blue Durable Design

MPN
1608520000-1
Brand
Weidmuller
EAN-13
2050001044655
Order Code
13-4808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.954
100+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Weidmüller ZDU 2.5 BL Blue, with part number 1608520000-1, is a high-quality switchboard terminal designed for continuity in electrical circuits. This reliable serial terminal is commonly used in professional switchboards for ensuring seamless connections. Its robust design and functionality make it ideal for various industrial applications.
Current Rating 17.5A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 24
Length (mm) 35.6mm
Material (details) Plastic
Misc Attribute ZDU 2.5 BL
Nominal Current 24 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 8.2
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot