Weidmüller 1607730000 Terminal identifier white paper 24.5x5mm 1pc

MPN
1607730000
Brand
Weidmuller
EAN-13
4008190206123
Order Code
08-2511
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Weidmüller terminal identifier 1607730000 is a white label used for marking serial and switchboard terminals, ensuring organised and efficient electrical installations. It comes in a single piece and is ideal for maintaining continuity in labelling within control cabinets. Typical applications are in industrial environments where precise terminal identification is crucial for maintenance and troubleshooting.
Accessory Type Terminal identifier
Used With 5mm Pitch
Available until 2025-08-31T00:00:00+02:00
Basic material Paper
Color White
Colour white
Delivery status Discontinued
Depth 1mm
Depth (inches) 0.0394 inch
Dim (L x W x H) 24.5 x 5 x 1 mm
Factory colour White
GTIN (EAN) 4008190206123
Height 1mm
Height (inches) 0.9646 inch
Length 24.5mm
Material Paper
Misc Attribute 1 ESO 8 DIN A4-BOGEN
Misc Attribute 2 ESO 8 DIN A4 sheet
Net weight 10g
Number of markers per combination 1 Label sheet = Insert markers
Number of markers per packaging unit Form of supply
Number per sheet 320
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Order No. 1753490000
Orientation of print horizontal and vertical
Packaging Sheet
Printed characters without
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Series ESO
UL 94 flammability rating HB
Version Terminal markers, Insert markers, 24.5 x 5 mm,
Weight 2g
Width 5mm
Width (inches) 0.1968 inch

Trustpilot