Weidműller 1603150000 B2CF 5.08mm Connector Female Unshrouded

Image Representative of Range

Weidműller 1603150000 B2CF 5.08mm Connector Female Unshrouded

MPN
1603150000
Brand
Weidmuller
Order Code
14-5991
Country of Origin
Romania
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 150 in stock

Weidmüller SL 5.08/11/135 3.2SN OR BX is a PCB connector (board connection), 320 V, 17 A, Pitch in mm: 5.08, Number of poles: 11, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5.08mm
No. of Rows 1
Current Rating 15A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Angle PCB/contact 45°/135° (downwards inclined)
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Current 15A
Depth 13.13mm
Depth (inches) 0.5169 inch
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4008190011673
Height 15.5mm
Height (inches) 0.6102 inch
Height of lowest version 12.3mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.000 "
L1 in mm 50.80mm
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Length pin 3.2
Material insulation body Thermoplastic
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 3.73g
Notes •Additional variants on request
Number of Contacts 11
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 11
Number of Positions 11
Number of Positions Per Level 11
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Outgoing elbow 135°
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 17 A
Product family OMNIMATE Signal - series
Protection degree IP20
Radiation Hardening No
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 15
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate SL
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance +0.1 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, open side,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 60.00mm
VPE length 226.00mm
VPE width 72.00mm
Width 55.88mm
Width (inches) 2.2 inch

Reviews

Be the first to submit a review

Trustpilot