Weidműller 1594150000 Omnimate Signal Connector Female Shrouded

MPN
1594150000
Brand
Weidmuller
Order Code
13-8548
Country of Origin
Germany
Qty Unit Price (Ex VAT)
125+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
800 in stock, despatched in 5 working days

Weidmüller produces the Omnimate Signal Connector Female Shrouded, 1594150000, an advanced and reliable wiring component. This connector is equipped with robust shrouding for protection and features a high-density connection suitable for efficient signal transmission. It is typically used in industrial automation systems requiring secure and precise electrical connections.
Colour Orange
Current 10A
Flammability Rating UL94 V-0
Max Operating Temperature 120°C
Min Operating Temperature -20°C
Mount Free Hanging
Number of levels 1
Number of Positions 14
Number of Positions Per Level 14
Packaging Bulk
RoHS Compliant Yes
Series Unimate BLA
Termination Crimp
Voltage 300V
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot