Weidműller 1568241057 Cable Coding System 1.3-3mm 3.4mm

Image Representative of Range

Weidműller 1568241057 Cable Coding System 1.3-3mm 3.4mm

MPN
1568241057
Brand
Weidmuller
Order Code
13-8984
Country of Origin
Sweden
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2900+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2900
Despatched within 5 working days - 4,500 in stock

Weidmüller CLI C 02-3 GE/SW Ö CD is a Cable coding system, yellow, Conductor O.D.:1.3 - 3 mm, Upper-case letters, PVC, soft, without Cadmium, -30...80 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material PVC, soft, without Cadmium
Cable Diameter 1.3 - 3
Colour of printing black
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.2mm²
Conductor O.D. 1.3 - 3mm
Conductor O.D., max. 3mm
Conductor O.D., min. 1.3mm
Core diameter 0.2 - 1.5
Cross-section for connected wire 0.2 - 1.5mm²
Depth 3.5mm
Depth (inches) 0.1378 inch
GTIN (EAN) 4032248445264
Halogen Yes
Height 3mm
Height (inches) 0.1181 inch
Imprint Letters
Insulation cross-section, max. 3
Length 3
Mounting method Other
Net weight 0.06g
Number of markers per combination 1 Reel = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -30...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -30°C
Orientation of print horizontal
Printed characters Upper-case letters
Printing method hot-embossing
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Process, Machinery
ROHS Yes
RoHS Compliance Status Compliant without exemption
RoHS Version 2011/65/EU
Transparent false
Type of printing Standard
UL 94 flammability rating V-0
Width 3.4
Width (inches) 0.1339 inch
With label space false

Reviews

Be the first to submit a review

Trustpilot