Weidműller 1565820000 Crimp Contact Female Unshrouded PCB Plug-in Connector

MPN
1565820000
Brand
Weidmuller
Order Code
14-7017
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
400+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 5,000 in stock

Weidmüller CSL1,6R22-20 AU,75 I2,5 is a Crimp contact (PCB connectors), 0.5 mm², Gold-plated, Qty. : 5000 ST, Box. Crimp contact for PCB plug-in connector.
Accessory true
Clamping range, max. 0.5mm²
Clamping range, min. 0.34mm²
Conductor outlet direction 180°
Contact Material CuZn
Contact Plating Gold
Contact surface Gold-plated
Flexible, max. H05(07) V-K 0.5mm²
Flexible, min. H05(07) V-K 0.34mm²
Gender Male
GTIN (EAN) 4008190130732
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Length 28.7mm
Maximum Operating Temperature 100°C
min. max.
Minimum Operating Temperature -50°C
Mount Cable
Net weight 0.8g
Notes •The long pins can be used with the standard pins as leading contacts.
Number of Poles 1
Orientation Straight
Outer diameter of insulation, max. 2.50mm
Outer diameter of insulation, min. 2.00mm
Packaging Box
Pin series quantity 1
Product Type Crimp contact
Qty. 5000 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series CSL
Shielding Unshielded
Spare part false
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 0.5mm²
Stranded, min. H07V-R 0.34mm²
Stripping length 4mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Crimp
tested acc. to standard IEC 60664-1, IEC 61984
Type CSL1,6R22-20 AU,75 I2,5
Type of accessory/spare part Other
Version PCB plug-in connector, Crimp contact, Reel pack-
Volume resistance 4.80 mO
VPE height 61.00mm
VPE length 641.00mm
VPE width 625.00mm
w. wire end ferrule, DIN 46228 pt 1, 0mm²
Wire connection method Crimp connection
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot