Weidmüller 1565250000-1 KLIPPON K02 Universal Aluminium Enclosure Silver

MPN
1565250000-1
Brand
Weidmuller
EAN-13
2050001404091
Order Code
13-4803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weidmüller's KLIPPON K02 1565250000-1 is an aluminium universal enclosure designed for robustness and durability. Its silver finish and universal design make it suitable for a range of industrial applications, providing protection for sensitive electrical components. Typically, it is used in environments requiring reliable and secure housing for electrical and electronic equipment.
Type Universal enclosure
Material Aluminium
Enclosure Height 64mm
Enclosure Width 98mm
Colour Silver
Depth 34mm
Dimensions (W x H x D) 98 x 64 x 34 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 Unpainted, standard
Misc Attribute 2 KLIPPON K02

Reviews

Be the first to submit a review

Trustpilot