Weidműller 1562930000 Cable Coding System 12.7-25.4mm 30000x40.5

MPN
1562930000
Brand
Weidmuller
Order Code
14-0227
Country of Origin
Poland
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £291.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 34 in stock

Weidmüller HSS-HF 12.7-25.4EL B30M is a Cable coding system, blue, Conductor O.D.:12.7 - 25.4 mm, 30000, without, Polyolefine, -55...105 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Blue
Material Plastic
Basic material Polyolefine
Cable Diameter 12.7 - 25.4
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 120mm²
Conductor cross-section, min. 35mm²
Conductor O.D. 12.7 - 25.4mm
Conductor O.D., max. 25.4mm
Conductor O.D., min. 12.7mm
Core diameter 35 - 120
Cross-section for connected wire 35 - 120mm²
Depth 1.5mm
Depth (inches) 0.0591 inch
GTIN (EAN) 4050118367720
Halogen No
Imprint None
Length 30000mm
Length (inches) 1181.1 inch
Net weight 1355.2g
Number per roll 1
Operating Temperature Range -55...105°C
Operating temperature range, max. 105°C
Operating temperature range, min. -55°C
Printed characters without
Product information External roll holder 1302920000 necessary
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 12.7 - 25.4 mm,
Width 40.5
Width (inches) 1.5945 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot