Weidműller 1562740000 Cable Coding System 1.2-2.4mm 30000x4.2mm

MPN
1562740000
Brand
Weidmuller
Order Code
14-0203
Country of Origin
Poland
View Full Product Range (26)
Qty Unit Price (Ex VAT)
4+ £61.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 54 in stock

Weidmüller HSS-HF 1.2-2.4 EL R30M is a Cable coding system, red, Conductor O.D.:1.2 - 2.4 mm, 30000, without, Polyolefine, -55...105 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Red
Material Plastic
Basic material Polyolefine
Cable Diameter 1.2 - 2.4
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.25mm²
Conductor O.D. 1.2 - 2.4mm
Conductor O.D., max. 2.4mm
Conductor O.D., min. 1.2mm
Core diameter 0.25 - 0.5
Cross-section for connected wire 0.25 - 0.5mm²
Depth 0.5mm
Depth (inches) 0.0197 inch
GTIN (EAN) 4050118367287
Halogen No
Imprint None
Length 30000mm
Length (inches) 1181.1 inch
Net weight 163.68g
Number per roll 1
Operating Temperature Range -55...105°C
Operating temperature range, max. 105°C
Operating temperature range, min. -55°C
Printed characters without
Product information External roll holder 1302920000 necessary
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 1.2 - 2.4 mm, red
Width 4.2
Width (inches) 0.1654 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot