Weidműller 1548860000 Plug Socket Angled Female Unshrouded Solder Conn

MPN
1548860000
Brand
Weidmuller
Order Code
14-0371
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 30 in stock

Weidmullers 1548860000 plug socket features an angled female unshrouded design suitable for solder connections. It provides reliable electrical connectivity in various industrial and electronic applications. This component is often used in control panels and automation systems.
Type Right-angle, Cable Mount
Gender Plug
Available until 2026-03-31T00:00:00+02:00
Cable diameter, max. 8mm
Cable diameter, min. 6mm
Coating housing None
Coding none
Conductor cross-section, max. 0.75mm²
Conductor cross-section, min. 0.14mm²
Connectable conductor cross section multi-wired 0.14 - 0.75
Connection cross-section, max. 0.25mm²
Connection cross-section, min. 0.14mm²
Contact surface Ag (silver)
Contact Type Bus
Degree of protection (IP), mounted IP40
Delivery status This article will no longer be available in the future.
ECLASS 14 27-44-01-16
ECLASS 15.0 27-44-01-16
ETIM 10 EC002635
ETIM 8.0 EC002635
ETIM 9.0 EC002635
For cable outer diameter 6 - 8
Gender of contact Female
GTIN (EAN) 4050118355345
Housing main material PA
Housing Material Plastic
Insulation Resistance 108 O
Material of contact surface Silver
Material thread ring Zinc die-cast
Net weight 20g
Nominal Current 3 A
Nominal Voltage 60 V
Number of control contacts 12
Number of data contacts 12
Number of Poles 12
Number of power contacts 12
Plugging cycles = 500
Pollution degree 3
Pollution severity 3
Protection degree IP40
Qty. 1 items
Rated current 7 A (2-pole) / 6 A (4- and
Rated current In 3
Rated voltage 60
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP bcee35cf-c0f5-43d2-8daf-65ab0d08641a
Screened false
Shield connection No
Temperature range of housing -40 … +85 ° C
Threaded ring material Diecast zinc
Type of connection Solder connection
Type of electric connection Soldering connection
Type of housing Angled
Type of locking Other
Version Field attachable connector, M16

Reviews

Be the first to submit a review

Trustpilot