Weidműller 1525720500 SAIL-VSBDV-5.0U Connector Female Unshrouded

MPN
1525720500
Brand
Weidmuller
Order Code
13-9278
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
23 in stock, despatched in 5 working days

Weidmüller produces the 1525720500 SAIL-VSBDV-5.0U, a female unshrouded connector recognised for its reliable electrical performance and robust design. Its versatility makes it suitable for various industrial automation and control systems, where dependable signal and power connections are critical. This connector supports efficient assembly and maintenance, contributing to streamlined operations in demanding environments.
Acceleration 5 m/s²
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 5 m
Coding DIN design B (10 mm), M8
Colour coding brown, blue, Green/yellow
Contact surface tinned
Core cross-section 0.5mm²
Dimensioned drawing Detailed drawing
ECLASS 14.0 27-06-03-12
ECLASS 15.0 27-06-03-12
ETIM 10.0 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118331479
Halogen No
Insulation PP
LED Yes
Net weight 172g
Nominal Current 4 A
Nominal Voltage 24 V
Number of Poles 3
Outside Diameter 4.6 mm ± 0.2mm
Protection degree IP67, when screwed in
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath material PUR
Sheathing colour black
Shielded No
Speed 200 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+80°C
Temperature range, moving -25...80°C
Temperature range, stationary -50...80°C
Torsion resistance 0 °/m
Type SAIL-VSBDV-5.0U
Welding spark resistance No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot