Weidmüller 1514970000 Adapter M12 to RJ45 straight 1pc

MPN
1514970000
Brand
Weidmuller
EAN-13
4050118321968
Order Code
08-2500
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weidmüller adapter, model number 1514970000, features a straight design and facilitates connectivity between M12 and RJ45 interfaces. It supports various network standards including Cat 5, Cat 6, and Cat 7, making it ideal for Ethernet applications. This adapter is typically used in industrial and networking environments to ensure reliable data transmission.
Type RJ45 Adapter
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Category Cat.5 (ISO/IEC 11801)
Certificate no. (cULus) E471884
Coding D-coded
Composition M12 pin on RJ45 socket
Connection 1 RJ45 8(8)
Connection 2 Other
Connection thread M12
Connection type connection 1 Bus
Connection type connection 2 Bus
Connector standard IEC 60603-7-5, IEC
Connector Type Adapter, straight
Contact Resistance = 10 mO
Contact surface Gold-plated
Current-carrying capacity at 50 °C 1 A
Description of article Adapter, straight
GTIN (EAN) 4050118321968
Housing main material PA 66
Material PA66
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute IE-AD-M12DRJ45-MF-180
Net weight 37g
Number of Poles 4
Number of Rows 1
Operating Temperature -25 °C...80°C
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP d1193a9e-dc7c-484a-ba48-176711eb392b
Screened true
Shielding Yes
Specification CAT 5
Storage temperature -40 °C...80°C
Type A RJ45 socket
Type B M12 plug
UL File Number Search UL Website
Weight 37g

Reviews

Be the first to submit a review

Trustpilot