Weidműller 1507040000 LED Module 5 W

MPN
1507040000
Brand
Weidmuller
Order Code
14-7551
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £68.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 5 in stock

Weidmüllers LED module 1507040000 features a 5-watt energy-efficient LED light. It is typically used in industrial or commercial settings where consistent, bright illumination is necessary. This module is robust and designed for integration into complex lighting systems.
Type LED module
60598-2-22 Type
Altitude = 3000 m
Amplitude of acceleration 5 m/s² (@ 9-200 Hz)
Amplitude of deflection 1.5 mm (2-9 Hz)
Certificate no. (cULus) E345151
Connector cross-section, max. 2.5mm²
Connector cross-section, min. 0.5mm²
DC input voltage range 20...60 V DC
Depth 208mm
Depth (inches) 8.189 inch
Efficiency class (according to EU Not required
GTIN (EAN) 4050118315547
Halogen yes (PVC cable)
Height 55mm
Height (inches) 2.1654 inch
Humidity 92 % @ 25°C
Insulation Voltage <500 V (housing/PE)
LED operating life > 50.000 h
Length 208mm
Length (inches) 8.189 inch
Light colour (CCT) Cool White, 6000K,
Light current 454 lm
Line type Heluwind WK 103w-
Luminosity 3000 cd
Mounting position, installation notice Arbitrary
Net weight 602g
Nominal Current 0.2 A
Nominal Voltage 24 V
Operating Temperature -40 °C...55°C
Peak acceleration, type L 70 m/s²
Pollution severity 2
Power Rating 5 W
Pre-assembled connector cross-section 2.5 mm² Short-circuit protection
Protection Class II
Protection degree IP54
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP bd6db3a5-1a47-48d8-a5e3-fdd82ef75173
Shape of the LED module Other
Shock resistance EN 60721-3-3 Class 3M3 portable
Silicone No
Storage temperature -40 °C...85°C
Surge voltage category II
Type of connection Open cable end/length 2
Type of mounting Screw mounting
UL 94 flammability rating V-0
UL File Number Search UL Website
Vibration resistance EN 60721-3-3 Class 3M3 sinusoidal,
Width 104mm
Width (inches) 4.0945 inch

Reviews

Be the first to submit a review

Trustpilot